L4976D

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: L4976D
Rutronik No.: ICPWM5751
Unit Pack: 49
MOQ: 1225
package: SO-16W
Packaging: TUBE
DC-DC 55V 1.0A D SO-16W SMD Description
1 A step down switching regulator
Parameter
- Type
- BUCK
- V(in) max
- 55 V
- V(out)
- 50 V
- I(out)
- 1 A
- T(A) min
- -40 °C
- f(s)
- 300000 Hz
- T(A) max
- 150 °C
- Automotive
- NO
- Package
- SO-16W
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks