L4974A

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: L4974A
Rutronik No.: ICPWM5297
Unit Pack: 20
MOQ: 20
package: PWRDIP-20
Packaging: TUBE
DC-DC 50V 3.5A D PWRDIP-20 THT Description
3.5 A switching regulator
Parameter
- Type
- BUCK
- V(in) max
- 50 V
- V(out)
- 40 V
- I(out)
- 3.5 A
- T(A) min
- -40 °C
- f(s)
- 200000 Hz
- T(A) max
- 150 °C
- Automotive
- NO
- Package
- PWRDIP-20
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks