Cart

L4971D

ST

DC-DC 50V 1.5A D SO-16W SMD
Supplier: STMicroelectronics
Matchcode: L4971D
Rutronik No.: ICPWM5310
Unit Pack: 49
MOQ: 1225
package: SO-16W
Packaging: TUBE
On request
1.97 $
2,413.25 $

DC-DC 50V 1.5A D SO-16W SMD Description

1.5A Switching Regulator

Parameter

Type
BUCK
V(in) max
50 V
V(out)
50 V
I(out)
1.5 A
T(A) min
-40 °C
f(s)
300000 Hz
T(A) max
150 °C
Automotive
NO
Package
SO-16W
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?