Cart

L4971

ST L4971

image shown is a representation only

ST

DC-DC 50V 1.5A D DIP-8 THT
Supplier: STMicroelectronics
Matchcode: L4971
Rutronik No.: ICPWM5311
Unit Pack: 50
MOQ: 2000
package: DIP-8
Packaging: TUBE
On request
1.80 $
3,600.00 $
Article with this quantity is not orderable.

DC-DC 50V 1.5A D DIP-8 THT Description

1.5A Switching Regulator

Parameter

Type
BUCK
V(in) max
50 V
V(out)
50 V
I(out)
1.5 A
T(A) min
-40 °C
f(s)
300000 Hz
T(A) max
150 °C
Automotive
NO
Package
DIP-8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?