L4970A

Supplier: STMicroelectronics
Matchcode: L4970A
Rutronik No.: ICPWM4290
Unit Pack: 25
MOQ: 25
package: MULTIWATT
Packaging: TUBE
DC-DC 50V 10A D MW-15 THT Description
10 A switching regulator
Parameter
- Type
- BUCK
- V(in) max
- 50 V
- V(out)
- 40 V
- I(out)
- 10 A
- T(A) min
- -40 °C
- f(s)
- 500000 Hz
- T(A) max
- 150 °C
- Automotive
- NO
- Package
- MULTIWATT
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Morocco
- ABC-Code
- A
- Supplier Lead time
- 14 weeks