Cart

L4962E/A

ST

SWITCH.REG 1.5A 2% HW7L
Supplier: STMicroelectronics
Matchcode: L4962E/A
Rutronik No.: ICSPR7335
Unit Pack: 50
MOQ: 50
package: HEPTAWATT
Packaging: TUBE
In Stock
2.18 $
109.00 $

Prices

50 2.18 $
100 1.95 $
150 1.90 $
450 1.87 $
600 1.86 $

SWITCH.REG 1.5A 2% HW7L Description

1.5 A Switching Regulator

Parameter

Type
SWITCH-REG
Mode
ADJ
Output Voltage
5,1-40 V
Output current
1.5 A
Tolerance
2 %
Op.Temp R.min.
-40 °C
Op.Temp R.max
150 °C
Input Voltage
50 V
Dropout Voltage
1500 mV
Quiescent curre
30 mA
Overtemp.prot.
YES
Automotive
NO
Package
HEPTAWATT
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?