Cart

L4962/A

ST L4962/A

image shown is a representation only

ST

SWITCH.REG 1.5A 2% PDIP16
Supplier: STMicroelectronics
Matchcode: L4962/A
Rutronik No.: ICSPR7873
Unit Pack: 25
MOQ: 25
package: DIP-16
Packaging: TUBE
In Stock
3.15 $
78.75 $

Prices

25 3.15 $
50 2.41 $
75 2.25 $
150 2.15 $
450 2.14 $

SWITCH.REG 1.5A 2% PDIP16 Description

1.5 A Switching Regulator

Parameter

Type
SWITCH-REG
Mode
ADJ
Output Voltage
5,1-40 V
Output current
1.5 A
Tolerance
2 %
Op.Temp R.min.
-40 °C
Op.Temp R.max
150 °C
Input Voltage
50 V
Dropout Voltage
1500 mV
Quiescent curre
30 mA
Overtemp.prot.
YES
Automotive
NO
Package
DIP-16
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?