Cart

L4960

ST

SWITCH.REG 2.5A 2% HW7L
Supplier: STMicroelectronics
Matchcode: L4960
Rutronik No.: ICSPR8002
Unit Pack: 50
MOQ: 50
package: HEPTAWATT
Packaging: TUBE
In Stock
3.19 $
159.50 $

Prices

50 3.19 $
100 2.44 $
150 2.18 $
300 2.16 $

Parameter

Mode
ADJ
Output Voltage
5,1-40 V
Output current
2.5 A
Input Voltage
50 V
Package
HEPTAWATT
Automotive
NO
Op.Temp R.min.
-40 °C
Dropout Voltage
1400 mV
Quiescent curre
30 mA
Tolerance
2 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Leadfree Defin.
10
Packaging
TUBE
Type
SWITCH-REG
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?