Cart

L4941BV

ST L4941BV

image shown is a representation only

ST

LDO VREG 5V 1A 4% TO220
Supplier: STMicroelectronics
Matchcode: L4941BV
Rutronik No.: ICSPR7054
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
In Stock
0.76 $
38.00 $

Prices

50 0.76 $
100 0.584 $
150 0.546 $
450 0.54 $
750 0.522 $

LDO VREG 5V 1A 4% TO220 Description

Very low drop 1A regulator

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
5 V
Output current
1 A
Tolerance
4 %
Op.Temp R.min
-40 °C
Op.Temp R.max
150 °C
Input Voltage
30 V
Dropout Voltage
450 mV
Quiescent curre
5 mA
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.proof
YES
Automotive
NO
Package
TO220-3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?