Cart

L4940V5

ST L4940V5

image shown is a representation only

ST

LDO VREG 5V 1.5A 2% TO220
Supplier: STMicroelectronics
Matchcode: L4940V5
Rutronik No.: ICSPR7036
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
In Stock
0.4886 $
24.43 $

Prices

50 0.4886 $
100 0.4357 $
150 0.4235 $
750 0.4194 $

LDO VREG 5V 1.5A 2% TO220 Description

1.5 A very low drop voltage regulator IC

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
5 V
Output current
1.5 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
150 °C
Input Voltage
17 V
Dropout Voltage
500 mV
Quiescent curre
5 mA
Overtemp.prot.
YES
Rev pol. prot.
YES
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?