Cart

L4940D2T12-TR

ST

LDO VREG 12V 1.5A 2% D2PAK
Supplier: STMicroelectronics
Matchcode: L4940D2T12-TR
Rutronik No.: ICSPR8036
Unit Pack: 1000
MOQ: 2000
package: D2PAK-3
Packaging: REEL
On request
0.75 $
1,500.00 $

Prices

2,000 0.75 $
4,000 0.6991 $
6,000 0.6737 $
Article with this quantity is not orderable.

LDO VREG 12V 1.5A 2% D2PAK Description

1.5 A very low drop voltage regulator IC

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
12 V
Output current
1.5 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
150 °C
Input Voltage
17 V
Dropout Voltage
500 mV
Quiescent curre
5.0 mA
Overtemp.prot.
YES
Rev pol. prot.
YES
Automotive
NO
Package
D2PAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?