Cart

L4931CDT33-TR

ST L4931CDT33-TR

image shown is a representation only

ST

LDO.VREG POS 3,3V 0,25A DPAK
Supplier: STMicroelectronics
Matchcode: L4931CDT33-TR
Rutronik No.: ICSPR6055
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4332 $
1,083.00 $

Prices

2,500 0.4332 $
5,000 0.4112 $
7,500 0.4038 $
10,000 0.3965 $

LDO.VREG POS 3,3V 0,25A DPAK Description

Very low drop voltage regulators with inhibit

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.25 A
Input Voltage
20 V
Automotive
NO
Package
DPAK
Dropout Voltage
400 mV
Op.Temp R.min
0 °C
Quiescent curre
0.6 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?