L4931ABDT50-TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: L4931ABDT50-TR
Rutronik No.: ICSPR6580
Unit Pack: 2500
MOQ: 5000
package: DPAK
Packaging: REEL
LDO.VREG POS 5V 0,25A DPAK Description
Very low drop voltage regulators with inhibit
Parameter
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0.25 A
- Tolerance
- 1 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Input Voltage
- 20 V
- Dropout Voltage
- 400 mV
- Quiescent curre
- 0.6 mA
- Shutdown
- YES
- Automotive
- NO
- Package
- DPAK
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks