Cart

L4931ABD33-TR

ST L4931ABD33-TR

image shown is a representation only

ST

LDO VREG 3.3V 0.25A SO-08
Supplier: STMicroelectronics
Matchcode: L4931ABD33-TR
Rutronik No.: ICSPR5924
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.321 $
802.50 $

Prices

2,500 0.321 $
5,000 0.2862 $
7,500 0.2782 $
10,000 0.2755 $

LDO VREG 3.3V 0.25A SO-08 Description

Very low drop voltage regulators with inhibit

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
0.25 A
Tolerance
1 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
20 V
Dropout Voltage
400 mV
Quiescent curre
600 mA
Shutdown
YES
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?