Cart

L4931ABD120TR

ST L4931ABD120TR

image shown is a representation only

ST

LDO VREG 12V 0.25A SO-08
Supplier: STMicroelectronics
Matchcode: L4931ABD120TR
Rutronik No.: ICSPR7844
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6015 $
1,503.75 $

Prices

2,500 0.6015 $
5,000 0.5709 $
7,500 0.5607 $
10,000 0.5505 $

LDO VREG 12V 0.25A SO-08 Description

Very low drop voltage regulators with inhibit

Parameter

Mode
POS
Output Voltage
12 V
Output current
0.25 A
Input Voltage
20 V
Package
SO-8
Automotive
NO
Dropout Voltage
400 mV
Op.Temp R.min
-40 °C
Quiescent curre
600 mA
Tolerance
1 %
Op.Temp R.max
125 °C
Shutdown
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?