Cart

L3GD20TR

ST L3GD20TR

image shown is a representation only

ST

Gyro 3-Axis MEMS-Techn. Digital
Supplier: STMicroelectronics
Matchcode: L3GD20TR
Rutronik No.: ICIN2825
Unit Pack: 3000
MOQ: 3000
package: LGA-16
Packaging: REEL
On request
3.16 $
9,480.00 $

Gyro 3-Axis MEMS-Techn. Digital Description

MEMS motion sensor: 3-axis digital gyroscope

Parameter

Technology
Digital
Interface
16 bits
FS
MEMS
Package
LGA-16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.4 V
Vcc(max)
3.6 V
Noise density
17.5 mg/LSB
Zero rate offse
0.03 µg/rtHz
Icc(min)
1.71 µA
Mounting
SMD
Footprint
16 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malta
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?