L3GD20HTR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: L3GD20HTR MEMS
Rutronik No.: ICIN3041
Unit Pack: 4000
MOQ: 4000
package: LGA-16
Packaging: REEL
Topseller
Gyro 3-Axis MEMS motion sensor Description
MEMS motion sensor: 3-axis digital output gyroscope
Parameter
- Technology
- I²C, SPI
- FS
- MEMS
- Package
- LGA-16
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 2.2 V
- Vcc(max)
- 3.6 V
- Mounting
- SMD
- Footprint
- 9 mm²
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malta
- ABC-Code
- A
- Supplier Lead time
- 34 weeks