Cart

L3GD20HTR

ST L3GD20HTR

image shown is a representation only

ST

Gyro 3-Axis MEMS motion sensor
Supplier: STMicroelectronics
Matchcode: L3GD20HTR MEMS
Rutronik No.: ICIN3041
Unit Pack: 4000
MOQ: 4000
package: LGA16
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
2.46 €
9,840.00 €

Parameter

Axes
3
Resolution
16 bits
package
LGA16
FS
2000 dps
Interface
Digital
Vcc(max)
3.6 V
Vcc(min)
2.2 V
Top(max)
85 °C
Footprint
9 mm²
Automotive
NO
Technology
MEMS
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
90318034900
Country
Malaysia
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?