Cart

L298P

ST L298P

image shown is a representation only

ST

2xH-Br 2.5A 46V PowerSO-20 SMD
Supplier: STMicroelectronics
Matchcode: L298P
Rutronik No.: ICMOT4656
Unit Pack: 31
MOQ: 310
package: PowerSO-20
Packaging: TUBE
On request
4.12 $
1,277.20 $

2xH-Br 2.5A 46V PowerSO-20 SMD Description

Dual Full Bridge Driver

Parameter

Type
2xH-Br
I(out)
2.5 A
U(min)
4.8 V
Automotive
NO
Package
PowerSO-20
T(max)
130 °C
Mounting
SMD
T(min)
-25 °C
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?