Cart

L298N

ST

2xH-Br 2.5A 46V MULTIWATT15 THT
Supplier: STMicroelectronics
Matchcode: L298N
Rutronik No.: ICMOT4467
Unit Pack: 25
MOQ: 25
package: MULTIWATT
Packaging: TUBE
In Stock
4.46 $
111.50 $

Prices

25 4.46 $
50 4.18 $
75 4.11 $
125 4.05 $
200 3.80 $

2xH-Br 2.5A 46V MULTIWATT15 THT Description

Dual Full Bridge Driver

Parameter

Type
2xH-Br
I(out)
2.5 A
U(min)
4.8 V
U(max)
50 V
Automotive
NO
Package
MULTIWATT
T(max)
130 °C
Mounting
THT
T(min)
-25 °C
Leadfree Defin.
10
U(B)
46 V
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?