L297D013TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: L297D013TR
Rutronik No.: ICMOT4653
Unit Pack: 1000
MOQ: 1000
package: SO-20
Packaging: REEL
StepMotCtrl 10V SO20 SMD Description
Stepper Motor Controller
Parameter
- Type
- StepMotCtr
- U(min)
- 4.75 V
- U(max)
- 7 V
- Automotive
- NO
- Package
- SO-20
- Mounting
- SMD
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks