L297/1

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: L297/1
Rutronik No.: ICMOT4456
Unit Pack: 20
MOQ: 1000
package: DIP-20
Packaging: TUBE
StepMotCtrl 10V DIP20 THT Description
Stepper Motor Controller
Parameter
- Type
- StepMotDr
- U(max)
- 10 V
- Automotive
- NO
- Package
- DIP-20
- Mounting
- THT
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks