Cart

L296

ST

SWITCH.REG 4.0A MULTIWATT15L
Supplier: STMicroelectronics
Matchcode: L296
Rutronik No.: ICSPR7362
Unit Pack: 25
MOQ: 25
package: MULTIWATT
Packaging: TUBE
In Stock
9.03 $
225.75 $

Prices

25 9.03 $
50 6.88 $
75 6.43 $
100 6.32 $
150 6.15 $

SWITCH.REG 4.0A MULTIWATT15L Description

HIGH CURRENT SWITCHING REGULATORS

Parameter

Mode
ADJ
Output Voltage
5,1-40 V
Output current
4 A
Input Voltage
50 V
Package
MULTIWATT
Automotive
NO
Dropout Voltage
2000 mV
Op.Temp R.min.
-40 °C
Quiescent curre
66 mA
Reset-Output
OPEN COLL.
Tolerance
2 %
Op.Temp R.max
150 °C
Reset threshold
4.5 V
Shutdown
YES
Overtemp.prot.
YES
Leadfree Defin.
4
Packaging
TUBE
Type
SWITCH-REG
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Morocco
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?