Cart

L293DD013TR

ST L293DD013TR

image shown is a representation only

ST

2xH-Br 1.2A 36V SO-20 SMD
Supplier: STMicroelectronics
Matchcode: L293DD013TR
Rutronik No.: ICMOT4704
Unit Pack: 1000
MOQ: 1000
package: SO-20
Packaging: REEL
On request
3.39 $
3,390.00 $

Prices

1,000 3.39 $
2,000 2.90 $

2xH-Br 1.2A 36V SO-20 SMD Description

Push-Pull Four Channel Drivers with Diodes

Parameter

Type
2xH-Br
I(out)
1.2 A
U(min)
4.5 V
Automotive
NO
Package
SO-20
T(max)
125 °C
Mounting
SMD
T(min)
-25 °C
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?