Cart

L293D

ST L293D

image shown is a representation only

ST

2xH-Br 1.2A 36V DIP-16 THT
Supplier: STMicroelectronics
Matchcode: L293D
Rutronik No.: ICMOT4454
Unit Pack: 25
MOQ: 25
package: DIP-16
Packaging: TUBE
In Stock
2.62 $
65.50 $

Prices

25 2.62 $
50 2.46 $
100 2.42 $
125 2.38 $
250 2.24 $

2xH-Br 1.2A 36V DIP-16 THT Description

Push-Pull Four Channel Drivers with Diodes

Parameter

Type
2xH-Br
I(out)
1.2 A
U(min)
4.5 V
Automotive
NO
Package
DIP-16
T(max)
150 °C
Mounting
THT
T(min)
-40 °C
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?