Cart

L272D013TR

ST L272D013TR

image shown is a representation only

ST

2xOP 0,35MHz 1V/µs SO16 _SMD
Supplier: STMicroelectronics
Matchcode: L272D013TR
Rutronik No.: ICOP5857
Unit Pack: 2500
MOQ: 2500
package: SO16
Packaging: REEL
On request
0.908 $
2,270.00 $

Prices

2,500 0.908 $
5,000 0.8657 $
7,500 0.8354 $
12,500 0.787 $
17,500 0.7446 $

2xOP 0,35MHz 1V/µs SO16 _SMD Description

Dual power operational amplifier

Parameter

Channels
2
R2R
No
Shutdown
Yes
GBW
0.35 MHz
Slew rate
1 V/µs
Input offset
15 mV
Input bias
300 pA
Icc/ Channel
7500 µA
Vcc(min)
4 V
Vcc(max)
28 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
56.84 mm²
Automotive
NO
Package
SO16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?