Cart

L2293QTR

ST

2xH-Br 0.6A 36V QFN5x5 SMD
Supplier: STMicroelectronics
Matchcode: L2293QTR
Rutronik No.: ICMOT5189
Unit Pack: 1
MOQ: 1
package: QFN5x5
Packaging: REEL
In Stock
3.77 $
3.77 $

2xH-Br 0.6A 36V QFN5x5 SMD Description

Push-pull four channel driver with diodes

Parameter

Type
2xH-Br
I(out)
0.6 A
U(min)
4.5 V
Automotive
NO
Package
QFN5x5
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?