Cart

L2293Q

ST

2xH-Br 0.6A 36V QFN5x5 SMD
Supplier: STMicroelectronics
Matchcode: L2293Q
Rutronik No.: ICMOT4689
Unit Pack: 1
MOQ: 1
package: QFN5x5
Packaging: INDIVIDUAL
On request
3.83 $
0 $
Article with this quantity is not orderable.

2xH-Br 0.6A 36V QFN5x5 SMD Description

Push-pull four channel driver with diodes

Parameter

Type
2xH-Br
I(out)
0.6 A
U(min)
4.5 V
Automotive
NO
Package
QFN5x5
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Thailand
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?