Cart

L200CV

ST L200CV

image shown is a representation only

ST

PROG.VREG 2.8-36V 2A PW SPLIT
Supplier: STMicroelectronics
Matchcode: L200CV
Rutronik No.: ICSPR7451
Unit Pack: 50
MOQ: 50
package: PENTAWATT
Packaging: TUBE
Best Choice
In Stock
3.23 $
161.50 $

Prices

50 3.23 $
100 2.46 $
150 2.30 $
250 2.26 $
400 2.20 $

Parameter

Mode
ADJ
Output voltage
2,85-36 V
Output current
2 A
Input voltage
40 V
Package
PENTAWATT
Automotive
NO
Tolerance
2 %
Op.temp.R.max
150 °C
Overtemp.prot.
YES
Op.temp.R.min
-25 °C
ShortCirc.Proof
YES
Leadfree Defin.
10
Packaging
TUBE
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?