Cart

KF33BDT-TR

ST

LDO.VREG POS 3,3V 0,5A DPAK
Supplier: STMicroelectronics
Matchcode: KF33BDT-TR
Rutronik No.: ICSPR9985
Unit Pack: 2500
MOQ: 5000
package: DPAK-3
Packaging: REEL
On request
0.1539 $
769.50 $

Prices

5,000 0.1539 $
10,000 0.1496 $
20,000 0.1482 $
Article with this quantity is not orderable.

LDO.VREG POS 3,3V 0,5A DPAK Description

Very low drop voltage regulators with inhibit

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
0.5 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
20 V
Dropout Voltage
400 mV
Quiescent curre
0.05 mA
Automotive
NO
Package
DPAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?