Cart

KF33BD-TR

ST KF33BD-TR

image shown is a representation only

ST

LDO VREG 3.3V 0.5A SO-08
Supplier: STMicroelectronics
Matchcode: KF33BD-TR
Rutronik No.: ICSPR9984
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Topseller
In Stock
0.2457 $
614.25 $

Prices

2,500 0.2457 $
5,000 0.2191 $
10,000 0.213 $
15,000 0.2109 $

LDO VREG 3.3V 0.5A SO-08 Description

Very low drop voltage regulators with inhibit

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
0.5 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
20 V
Dropout Voltage
400 mV
Quiescent curre
0.6 mA
Shutdown
YES
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?