Cart

ITA6V1U1

ST ITA6V1U1

image shown is a representation only

ST

ARRAY BI 6-UNI 6,5V SO8
Supplier: STMicroelectronics
Matchcode: ITA6V1U1
Rutronik No.: DTRL6798
Unit Pack: 100
MOQ: 2000
package: SO8
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 12/15/2018
On request
On request
Article with this quantity is not orderable.

ARRAY BI 6-UNI 6,5V SO8 Description

TRANSIL ARRAY FOR DATALINE PROTECTION

Parameter

Package
SO8
PowerDissipati
0.3 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6.5 V
Automotive
NO
Clamping voltag
10 V
Stand-off V Vwm
5 V
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?