Cart

ISO8200BTR

ST

8xHSS 110mOhm 45V PowerSO36 SMD
Supplier: STMicroelectronics
Matchcode: ISO8200BTR
Rutronik No.: ICIFP46086
Unit Pack: 600
MOQ: 600
package: TFQFPN32
Packaging: REEL
On request
5.49 $
3,294.00 $
Article with this quantity is not orderable.

8xHSS 110mOhm 45V PowerSO36 SMD Description

Galvanic isolated octal high side smart power solid state relay

Parameter

Automotive
NO
Mounting
SMD
Package
TFQFPN32
Channels
8
R(on,typ)/Ch
110 mOhm
V(op,min)
10.5 V
V(op,max)
45 V
I(lim,min)/Ch
0.7 A
I(lim,max)/Ch
1.7 A
Diagnostics
status
Leadfree Defin.
10
Packaging
REEL
V(op,abs,max)
45 V
t(off)
22 µs
T(j,min)
-55 °C
OL Detec.ad ON
y Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
na Y/N/NA/NAN
Application
R,L,C
t(on)
17 µs
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malaysia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?