Cart

ISM330DLCTR

ST ISM330DLCTR

image shown is a representation only

ST

6-axis IMU digital Industrial
Supplier: STMicroelectronics
Matchcode: ISM330DLCTR
Rutronik No.: ICMEMS1363
Unit Pack: 1
MOQ: 1
package: LGA-14L
Packaging: REEL
Topseller
In Stock
3.52 $
3.52 $

Parameter

Technology
I²C, SPI
Sensitivity
2,4,8,16 +-g
FS
MEMS
Package
LGA-14L
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.71 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
7.5 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423111000
Country
Philippines
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?