Cart

ISM330DHCXTR

ST

iNEMO Inertial Module 3Dacc&gyro
Supplier: STMicroelectronics
Matchcode: ISM330DHCXTR
Rutronik No.: ICMEMS1450
Unit Pack: 5000
MOQ: 5000
package: LGA-14L
Packaging: REEL
On request
4.28 $
21,400.00 $

Parameter

Technology
SPI/I²C
Package
LGA-14L
Automotive
NO
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423111000
Country
Malta
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?