Cart

IPS160H

ST IPS160H

image shown is a representation only

ST

HSS 60mOhm 65V PowerSSO12 SMD
Supplier: STMicroelectronics
Matchcode: IPS160H
Rutronik No.: ICIFP46164
Unit Pack: 1
MOQ: 1
package: PowerSSO12
Packaging: TUBE
On request
3.07 $
0 $
Article with this quantity is not orderable.

Parameter

Automotive
NO
Mounting
SMD
Package
PowerSSO12
Channels
1
R(on,typ)/Ch
60 mOhm
V(op,min)
8 V
V(op,max)
60 V
I(lim,max)/Ch
2.5 A
Diagnostics
yes
Leadfree Defin.
10
Packaging
TUBE
V(op,abs,max)
65 V
t(off)
10 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
Application
industrial
t(on)
10 µs
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?