IIS328DQ

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: IIS328DQ MEMS
Rutronik No.: ICMEMS1083
Unit Pack: 490
MOQ: 490
package: QFN-24
Packaging: TRAY
Parameter
- Technology
- Digital
- Interface
- 12 bits
- Sensitivity
- 2,4,8 +-g
- g-range
- MEMS
- Package
- QFN-24
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Vcc(min)
- 2.16 V
- Vcc(max)
- 3.6 V
- Mounting
- SMD
- Footprint
- 16 mm²
- Leadfree Defin.
- 4
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 16 weeks