Cart

IIS2DLPCTR

ST

ACCEL 3-Axis Industrial SMD
Supplier: STMicroelectronics
Matchcode: IIS2DLPCTR
Rutronik No.: ICMEMS1393
Unit Pack: 10000
MOQ: 10000
package: LGA-12
Packaging: REEL
On request
1.25 $
12,500.00 $

Parameter

Technology
Digital
Interface
12 bits
Sensitivity
2,4,8,16 +-g
g-range
MEMS
Package
LGA-12
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.62 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423111000
Country
Malta
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?