Cart

HVLED815PFTR

ST HVLED815PFTR

image shown is a representation only

ST

LEDDr Offline 15W 800V SO-16
Supplier: STMicroelectronics
Matchcode: HVLED815PFTR
Rutronik No.: LEDDRV1382
Unit Pack: 2500
MOQ: 2500
package: SO-16
Packaging: REEL
In Stock
1.20 $
3,000.00 $

Prices

2,500 1.20 $
5,000 0.8535 $

LEDDr Offline 15W 800V SO-16 Description

Off-line LED driver with primary-sensing and high power factor up to 15W

Parameter

Type
ACDC
Power
15 W
Input voltage
800 V
Automotive
NO
Package
SO-16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?