Cart

HVLED805TR

ST HVLED805TR

image shown is a representation only

ST

LEDDr 800V 5% SO-16 SMD
Supplier: STMicroelectronics
Matchcode: HVLED805TR
Rutronik No.: LEDDRV1500
Unit Pack: 1
MOQ: 1
package: SO-16
Packaging: INDIVIDUAL
On request
1.71 $
0 $
Article with this quantity is not orderable.

LEDDr 800V 5% SO-16 SMD Description

Off-line LED driver with primary-sensing up to 5W

Parameter

Type
Linear
V(in)max
3.6 V
I(out)
1 A
Package
SO-16
Automotive
NO
Packaging
INDIVIDUAL
T(A)min
-40 °
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?