Cart

HVLED001TR

ST

LEDDr Quasi Resonant SSOP-10
Supplier: STMicroelectronics
Matchcode: HVLED001TR
Rutronik No.: LEDDRV1359
Unit Pack: 2500
MOQ: 2500
package: SSOP-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/20/2017
1.0227 $
2,556.75 $

Prices

2,500 1.0227 $
5,000 0.9967 $
Article with this quantity is not orderable.

Parameter

Type
ACDC
Power
150 W
Input voltage
800 V
Output voltage
18 V
Input Current
4 mA
Output current
6 mA
PFC
NO YES/NO
Automotive
NO
Package
SSOP-10
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?