Cart

HVLED001

ST HVLED001

image shown is a representation only

ST

LEDDr Quasi Resonant SSOP-10
Supplier: STMicroelectronics
Matchcode: HVLED001
Rutronik No.: LEDDRV1499
Unit Pack: 1
MOQ: 1
package: SSOP-10
Packaging: INDIVIDUAL
On request
2.08 $
0 $
Article with this quantity is not orderable.

Parameter

Type
ACDC
Power
150 W
Input voltage
800 V
Output voltage
18 V
Input Current
4 mA
Output current
6 mA
PFC
NO YES/NO
Automotive
NO
Package
SSOP-10
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?