Cart

HTS221TR

ST

Humidity Sensor
Supplier: STMicroelectronics
Matchcode: HTS221TR
Rutronik No.: ICIN3502
Unit Pack: 8000
MOQ: 8000
package: HLGA-6L
Packaging: REEL
On request
1.87 $
14,960.00 $

Humidity Sensor Description

Capacitive digital relative humidity and temperature sensor

Parameter

Interface
SPI&I2C
Humidity(min)
20 %RH
Humidity(max)
80 %RH
Top(min)
-40 °C
Top(max)
120 °C
Package
HLGA-6L
Automotive
NO
Vcc(max)
3.6 V
Vcc(min)
1.7 V
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Malta
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?