HSP061-4M10Y

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: HSP061-4M10Y
Rutronik No.: DTRL10403
Unit Pack: 3000
MOQ: 9000
package: QFN-10L
Packaging: REEL
ESD Protection 6V QFN-10L Description
Automotive 4-line ESD protection for high speed lines
Parameter
- Package
- QFN-10L
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 6 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 15 V
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 13 weeks