Cart

HSP061-4M10

ST HSP061-4M10

image shown is a representation only

ST

ESD Protection 6V QFN-10L
Supplier: STMicroelectronics
Matchcode: HSP061-4M10
Rutronik No.: DTRL9674
Unit Pack: 3000
MOQ: 9000
package: QFN-10L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0871 €
783.90 €
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

package
QFN-10L
Application
UNIDIRECTI
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
15 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?