Cart

HCF4060YM013TR

ST HCF4060YM013TR

image shown is a representation only

ST

14-Stage Counter SO16 SMD
Supplier: STMicroelectronics
Matchcode: HCF4060YM013TR
Rutronik No.: ICLOG10703
Unit Pack: 2500
MOQ: 5000
package: SO16
Packaging: REEL
On request
0.1571 $
785.50 $

Prices

5,000 0.1571 $
10,000 0.1529 $
20,000 0.15 $

14-Stage Counter SO16 SMD Description

14-Stage Counter/Driver AND Oscillator

Parameter

Package
SO16
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
8 V
Vcc(max)
16 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?