Cart

HCF4051YM013TR

ST HCF4051YM013TR

image shown is a representation only

ST

8-CHANNEL ANALOG MUX SO16
Supplier: STMicroelectronics
Matchcode: 4051YM013TR
Rutronik No.: ICLOG10649
Unit Pack: 2500
MOQ: 7500
package: SO16
Packaging: REEL
On request
0.2339 $
1,754.25 $

Prices

7,500 0.2339 $
22,500 0.2296 $

8-CHANNEL ANALOG MUX SO16 Description

Single 8-Channel Analog Multiplexer/Demultiplexer

Parameter

Package
SO16
Automotive
AEC-Q(100)
Top(min)
-55 °C
Top(max)
125 °C
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?