H3LIS331DLTR

Supplier: STMicroelectronics
Matchcode: H3LIS331DLTR
Rutronik No.: ICMEMS1349
Unit Pack: 4000
MOQ: 4000
package: TFLGA
Packaging: REEL
ACCEL 3-Axis Digital Description
MEMS motion sensor: low power high g 3-axis digital accelerometer
Parameter
- Technology
- I²C, SPI
- Sensitivity
- 400 +-g
- g-range
- MEMS
- Package
- TFLGA
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 2.16 V
- Vcc(max)
- 3.6 V
- Mounting
- SMD
- Footprint
- 9 mm²
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423111000
- Country
- Malta
- ABC-Code
- A
- Supplier Lead time
- 18 weeks