Cart

H3LIS331DL

ST

ACCEL 3-Axis Digital
Supplier: STMicroelectronics
Matchcode: H3LIS331DL
Rutronik No.: ICIN2751
Unit Pack: 490
MOQ: 490
package: TFLGA
Packaging: TRAY
In Stock
8.32 $
4,076.80 $

Prices

490 8.32 $
980 7.97 $
1,470 7.56 $

ACCEL 3-Axis Digital Description

MEMS motion sensor: low power high g 3-axis digital accelerometer

Parameter

Technology
Digital
Sensitivity
100...400 +-g
g-range
MEMS
Package
TFLGA
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.16 V
Vcc(max)
3.6 V
Noise density
195 mg/LSB
Zero-g offset
15 µg/rtHz
BW
200 kHz
t on
0.3 µA
Icc(min)
0.3 µA
Mounting
SMD
Footprint
9 mm²
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423111000
Country
Malta
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?