Cart

H3LIS200DL

ST H3LIS200DL

image shown is a representation only

ST

ACCEL 3-Axis low power SMD
Supplier: STMicroelectronics
Matchcode: H3LIS200DL
Rutronik No.: ICMEMS1366
Unit Pack: 490
MOQ: 490
package: TFLGA-16
Packaging: TRAY
In Stock
5.17 $
2,533.30 $

Prices

490 5.17 $
980 4.69 $

Parameter

Technology
I²C, SPI
Sensitivity
100, 200 +-g
g-range
MEMS
Package
TFLGA-16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.16 V
Vcc(max)
3.6 V
Noise density
780 mg/LSB
Zero-g offset
50 µg/rtHz
Mounting
SMD
Footprint
9 mm²
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malta
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?